Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.310 ($5.841) |
Price for:Each
Minimum: 1
Multiple: 1
$5.31 ($5.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
FIT0502 is a 3W, 8ohm stereo enclosed speaker. It is a new passive speaker with JST PH2.0 interface. It is a perfect option for any DIY audio project which requires an 8ohm impedance and 3W power. The suitable size and screw holes make it easy to mount. Let your robot have a loud voice, and no distortion.
- 3W power, 8ohm resistance
- 42cm line length, <10% distortion
- Product size is 70 x 30 x 16mm
- Pitch of screws is 24 x 63mm
Technical Specifications
Frequency Response Min
-
External Height
70mm
External Depth
16mm
SVHC
No SVHC (04-Feb-2026)
Frequency Response Max
-
External Width
30mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024