Print Page
Image is for illustrative purposes only. Please refer to product description.
32 total stock globally
Need more?
32 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45.010 ($49.511) |
Price for:Each
Minimum: 1
Multiple: 1
$45.01 ($49.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3084
Order Code340228002
Product Range-
Plug TypeUSB
SVHCTo Be Advised
Product Overview
The PSG3084 from Pro Signal is a compact HDMI extender that transmits high definition HDMI signals over standard Cat6/7 network cable up to a distance of 50m. Utilises HDBaseT technology to transmit stereo audio and HD video signals, compatible with HDCP 1.2. Simple Plug & Play installation, no complicated setup required The extender is ideal for use in home entertainment systems and various multimedia applications.
- Supports resolutions up to 1080p Full HD (60Hz) with up to 50m transmission distance
- Lossless transmission with zero latency
- Slim profile allows for discreet installation behind TV or AV equipment
- 10.2Gb/s maximum transfer rate
- Supports HDMI 1.3 and HDCP 1.2
- Micro USB connection for power (cables included)
- Dimensions (HxWxD): 11x26x71mm (each)
Contents
Transmitter unit, receiver unit, 2x micro USB cable and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16