Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBD-10452Copy
Manufacturer Standard Lead Time10 weeks
Order Code1142269
Product RangeNBD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $174.030 ($191.433) |
| 10+ | $170.930 ($188.023) |
Price for:Each
Minimum: 5
Multiple: 5
$870.15 ($957.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBD-10452Copy
Manufacturer Standard Lead Time10 weeks
Order Code1142269
Product RangeNBD Series
Enclosure TypeMultipurpose
Enclosure MaterialABS, Polycarbonate
External Height - Metric380mm
External Width - Metric280mm
External Depth - Metric178mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 1, 4, 4X
External Height - Imperial15"
External Width - Imperial11"
External Depth - Imperial7.01"
Product RangeNBD Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
380mm
External Depth - Metric
178mm
Body Colour
Gray
External Height - Imperial
15"
External Depth - Imperial
7.01"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
280mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X
External Width - Imperial
11"
Product Range
NBD Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.31336
