Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoBC-32625Copy
Manufacturer Standard Lead Time8 weeks
Order Code276250501
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.320 ($11.352) |
Price for:Each
Minimum: 1
Multiple: 1
$10.32 ($11.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBC-32625Copy
Manufacturer Standard Lead Time8 weeks
Order Code276250501
Wire Gauge26AWG
Jacket ColourMulti-coloured
Kit Contents65Pcs of Jumper Wires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BC-32625 is a pack of 65 jumper wire bundle.
- Pack of 65 jumper wire bundle
- 26AWG wire size
- High quality pre-cut copper wires
- ABS coating, max temperature 60°C
- Numerically labelled end pins for easy traceability
- Multi-coloured wires in each bundle
- Especially designed for use with a breadboard and prototyping board-ganizer
Technical Specifications
Wire Gauge
26AWG
Kit Contents
65Pcs of Jumper Wires
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
Multi-coloured
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042185
