Going green?
Enabling green energy applications
Broadcom semiconductor products with green applications
Optical isolation
To increase efficiency in power converters and inverters
Solid state relays
To replace mechanical relays in battery management systems
Fibre optic components
For data communication and power transmission
Magnetic and optical encoders
To increase efficiency with accurate motion control feedback
LEDs
for energy-saving, long-life applications
Ethernet switches and PHYs
for low power consumption
AECQ-100 qualified components
for electric vehicles, supporting the reduction of carbon emission
Single pair ethernet
saving copper materials
Click through the tabs below to discover more
Going green – Protect with Broadcom optocouplers
Broadcom optocouplers are the ideal fit for an array of green applications ranging from solar and wind inverters, energy storage, automotive electric vehicles and charging and power supplies.
Advantages
- Drive inverters more efficiently
- Reduce copper losses by providing high insulation voltage
- Consume less power during current sensing and data transmission
e-book: Protect with Broadcom optocouplers.
Learn how Broadcom can support you with your green energy applications.
Download e-bookProducts

ACFL-3161T – Coming Soon!
Automotive Qualified 10A Gate drive optocoupler. Contact your EBV Sales Representative for more information.

ACFJ-3262– Coming Soon!
The ACFJ-3262 is a 10 A dual-channel gate drive optocoupler device in the SO-24 package designed for high voltage, space constrained industrial applications.
Resources
On demand webinars
Going Green? Protect with Broadcom OptocouplersIsolation Solutions for the Energy Storage Market
Optically Isolated Sigma Delta Technology for High Current and Precise Voltage Sensing
Galvanic Isolation for Intrinsic Safety Applications
Driving SiC & GaN Power Switches with Advanced Optocouplers
Solid-State PV Relays for Leakage Current Monitoring and Load Switching
Optocouplers for Industry 4.0
Pod cast
SiC and GaN: What are these new materials and what are they used for?
White Papers
Don‘t risk eroneous switching with SiC and GaN power devices – Use optical isolation
High switching speeds in smaller industrial equipment will require superior CMR and EMI performance that only optical technology can offer..
Download whitepaperBe prepared! New standards are driving the need for higher insulation ratings in power electronics
Make sure your design complies with the new standards for power drives (IEC 61800-5) ACNT-H Family of devices.
Download whitepaperIncrease efficiency with Broadcom encoders
Versatile encoder solutions enabling green applications
For motion and feedback control, providing both single-turn and multi-turn positions
Incremental encoders for speed control of servo motors
Optical and magnetic encoders designed to operate at temperatures required for harsh and challenging environments.
Wind Turbine
Absolute encoders are used for monitoring the Yaw control of the nacelle (the main structure which houses all generating components, gearbox, drive train, etc.). Absolute encoders are ideal for the pitch control of the blades to adapt to different wind conditions. Incremental encoders can be used for speed monitoring of the generator
Solar Panel
Absolute encoders are an ideal solution for monitoring the panel position to adapt to optimum sunlight direction & conditions.
LiDAR in Autonomous Electric Vehicles
Reflective and Magnetic encoders for Polygon/rotating mirror and speed control.
e-book: Increase Efficiency with Broadcom Encoders.
Learn how Broadcom can support you with your green applications.
Download e-bookProducts

AEAT-9922
The AEAT-9922 is an angular magnetic rotary sensor that provides accurate angular measurement over a full 360° of rotation.

AEAT-9933 – Coming Soon!
The Broadcom AEAT-9933 is an angular magnetic rotary sensor that provides accurate angular measurement over a full 360° of rotation.
Energy saving with Broadcom LEDs
Known for its LEDs’ performance, efficiency and reliability, Broadcom offers an extensive portfolio of products that include high brightness and high power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. These LEDs and display modules address a wide range of markets, including electronic signs and signals, automotive, solid state lighting and LCD display backlighting.
e-book: Energy-saving with Broadcom LEDs.
Learn how Broadcom can support you with your green applications.
Download e-bookProducts
| Focus application | Package | Buy now |
|---|---|---|
| Electric cars and charging | Surface mount PLCC LEDs | ASMB-TTF2-0B20B |
| ASMT-YTB7-0AA02 | ||
| Horticulture LEDs | ||
| UVA | AUV4-PxD0/Sxx1 | |
| Electronic signs & signalling: Traffic signs, Railway signs | SMT lamp | AEMD-Ex3K/Cx3L |
| Disinfection | UVA | AUV4-PxD0-0MP0H |
| Renewable energy: Windturbine + Controller | ||
| SMT lamps (Solar panel display) | HLMP-EG3B-WX0DV | |
| AEMD-EL3K-VW002 | ||
| Power generation and distribution: Energy consumption display | 7-Segment displays | HDSP- Series |
| Energy storage system: Status indicator | ||
| SMT lamp | AEMD-EL3K-VW002 |
Resources
Enabling the green energy transition
Fiber optic benefits:
- High galvanic isolation, no ground loops
- Immune to Electromagnetic Interference (EMI)
- Reliable and robust systems
- Excellent signal integrity over large distances
- Withstand hostile environments – e.g. Lightning strikes
- Robust data security – almost impossible to tap
- Lightweight cabling and ease of field termination
e-book: Broadcom industrial fiber components.
Learn why these products are fundamental for the green energy transition.
Download e-bookProducts
| Focus application | Buy now |
|---|---|
| Fast ethernet transceivers | AFBR-59E4APZC (FE-SFF) |
| AFBR-57B4APZC (DC-50Mbit/s SFP) | |
| High voltage | AFBR-39xxxxRZ |
| On-board isolation | |
| Versatile link | AFBR-1624Z/2624Z |
| Transmitter and receiver | AFBR-1521CZ/2521CZ |
| Power over fiber | AFBR-POx0xL |
| Arc flash | AFBR-S10TR001Z |
| Transceiver and sensor | AFBR-S10PS010Z |
Resources
Single pair ethernet – SPE
Single Pair Ethernet is a technology that will enable communication in Smart factories with reliable real time data from any sensor up to the cloud. Features of Single Pair Ethernet are reduced cabling costs, small sized connectors and high bandwidth using Ethernet-TSN Standard products.
Broadcom has a comprehensive product portfolio of PHYs that are already available today with the lowest power consumption and featuring auto-negotiation.
Products

PHYs
Key features in the PHY portfolio include:
- Full compliance to Energy Efficient Ethernet(EEE) standard which offers substantially lower power consumption
- Most precise IEEE1588 v2 timing synchronization offering 1ns resolution with hardware -assist delay measurement
- Extended Reach and Cabling Flexibility: Capability to extend reach of 100/10 Mbps over longer distances using a variety of cabling options
- I-temp qualified solutions in the latest process technologies offering small package options