Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part NoOS520-150-BCopy
Order Code1773369
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOYD
Manufacturer Part NoOS520-150-BCopy
Order Code1773369
Product RangeTUK SGACK902S Keystone Coupler
Thermal Resistance2.49°C/W
Packages CooledTO-218, TO-220, TO-251, TO-262, TO-273
External Width - Metric30mm
External Height - Metric60mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial1.18"
External Height - Imperial2.36"
External Length - Imperial5.91"
External Diameter - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thermal Resistance
2.49°C/W
External Width - Metric
30mm
External Length - Metric
150mm
Heat Sink Material
-
External Height - Imperial
2.36"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Packages Cooled
TO-218, TO-220, TO-251, TO-262, TO-273
External Height - Metric
60mm
External Diameter - Metric
-
External Width - Imperial
1.18"
External Length - Imperial
5.91"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249
