Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No52090001Copy
Manufacturer Standard Lead Time5 weeks
Order Code4569639
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.851 ($0.9361) |
| 50+ | $0.796 ($0.8756) |
| 100+ | $0.747 ($0.8217) |
| 250+ | $0.706 ($0.7766) |
Price for:Each
Minimum: 10
Multiple: 10
$8.51 ($9.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No52090001Copy
Manufacturer Standard Lead Time5 weeks
Order Code4569639
Thread SizeM6 x 0.75
MaterialNylon (Polyamide)
Locknut Plating-
Thickness5mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
52090001 is a metric locknut M6 x 0.75.
- Colour: black similar to RAL 9005
- Polyamide material
Technical Specifications
Thread Size
M6 x 0.75
Locknut Plating
-
Product Range
-
Material
Nylon (Polyamide)
Thickness
5mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
