Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No07615106Copy
Manufacturer Standard Lead Time6 weeks
Order Code4568312
Product RangeEuromas X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $48.040 ($52.844) |
| 5+ | $45.200 ($49.720) |
| 10+ | $43.120 ($47.432) |
| 20+ | $41.570 ($45.727) |
Price for:Each
Minimum: 1
Multiple: 1
$48.04 ($52.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No07615106Copy
Manufacturer Standard Lead Time6 weeks
Order Code4568312
Product RangeEuromas X Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric60mm
External Width - Metric100mm
External Depth - Metric151.4mm
IP RatingIP66, IP68
Body ColourLight Grey
NEMA RatingNEMA 3
External Height - Imperial2.36"
External Width - Imperial3.94"
External Depth - Imperial5.96"
Product RangeEuromas X Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
07615106 is an EUROMAS X plastic enclosure. It is a new industrial enclosure made of polycarbonate, single colour and with wall brackets.
- EUROMAS X enclosure has a recessed surface for mounting membrane keyboards or display panels
- Cover screws secured against falling out, are screwed into high-quality threaded bushes
- PCBs can be securely fastened via screw domes in the lower part
- Impact resistance IK 07 according to IEC 62262
- Temperature resistance: -30°C to 110°C
- Enclosure material polycarbonate, foamed-in gasket
- Protection class IP66 and IP68, NEMA 3 rating
- Colour light grey similar to RAL7003
- 60mm x 150mm x 100mm (height x width x depth) enclosure size
Contents
Lid and base, 4 screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
60mm
External Depth - Metric
151.4mm
Body Colour
Light Grey
External Height - Imperial
2.36"
External Depth - Imperial
5.96"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polycarbonate
External Width - Metric
100mm
IP Rating
IP66, IP68
NEMA Rating
NEMA 3
External Width - Imperial
3.94"
Product Range
Euromas X Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254
