![KYOCERA AVX 1206AA471JAT2A SMD Multilayer Ceramic Capacitor, High Voltage, 470 pF, 1 kV, 1206 [3216 Metric], ± 5%, C0G / NP0](https://au.element14.com/productimages/standard/en_GB/756909204-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.948 | $4.74 |
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.948 ($1.0428) |
| 50+ | $0.547 ($0.6017) |
| 250+ | $0.385 ($0.4235) |
| 500+ | $0.316 ($0.3476) |
| 1000+ | $0.290 ($0.319) |
| Quantity | Price (Incl GST) |
|---|---|
| 2000+ | $0.283 ($0.3113) |
| 10000+ | $0.221 ($0.2431) |
| 20000+ | $0.191 ($0.2101) |
Product Information
Product Overview
The 1206AA471JAT1A is a surface-mount (SMT) high-voltage Multilayer Ceramic Capacitor with Ni and Sn plated terminations. High value, low leakage and small size are difficult parameters to obtain in capacitor for high voltage systems. AVX special high voltage MLC chip capacitor meets these performance characteristics and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. This high voltage chip design exhibits low ESRs at high frequencies. Larger physical sizes than normally encountered chip is used to make high voltage MLC chip products.
- Low parasitics
- Excellent EMI filtering capabilities
- Standard test level
- Standard product
Applications
Power Management, Industrial
Technical Specifications
470pF
1206 [3216 Metric]
C0G / NP0
3.2mm
SMD
125°C
MSL 1 - Unlimited
1kV
± 5%
-
1.6mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for 1206AA471JAT2A
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
