Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08055A472JAT2A SMD Multilayer Ceramic Capacitor, 4700 pF, 50 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://au.element14.com/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No08055A472JAT2ACopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel3288980
Re-Reel3340872RL
Cut Tape3340872
Also Known AsKGM21ACG1H472JU
Your Part Number
5,185 total stock globally
9,000 more incoming. You can reserve stock now
5,185 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.490 | $7.45 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.490 ($1.639) |
| 50+ | $0.884 ($0.9724) |
| 250+ | $0.675 ($0.7425) |
| 500+ | $0.588 ($0.6468) |
| 1500+ | $0.545 ($0.5995) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 3000+ | $0.473 ($0.5203) |
| 15000+ | $0.464 ($0.5104) |
| 30000+ | $0.455 ($0.5005) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08055A472JAT2ACopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel3288980
Re-Reel3340872RL
Cut Tape3340872
Also Known AsKGM21ACG1H472JU
Technical Datasheet
Capacitance4700pF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4700pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 08055A472JAT2A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
