Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08051C103K4T2A SMD Multilayer Ceramic Capacitor, 0.01 µF, 100 V, 0805 [2012 Metric], ± 10%, X7R](https://au.element14.com/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No08051C103K4T2ACopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2665246
Re-Reel2332714RL
Cut Tape2332714
Also Known AsKAM21BR72A103KT
Your Part Number
29,932 total stock globally
16,000 more incoming. You can reserve stock now
29,932 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.063 | $0.63 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.063 ($0.0693) |
| 100+ | $0.050 ($0.055) |
| 500+ | $0.040 ($0.044) |
| 1000+ | $0.036 ($0.0396) |
| 2000+ | $0.034 ($0.0374) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 4000+ | $0.026 ($0.0286) |
| 20000+ | $0.025 ($0.0275) |
| 40000+ | $0.023 ($0.0253) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08051C103K4T2ACopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2665246
Re-Reel2332714RL
Cut Tape2332714
Also Known AsKAM21BR72A103KT
Technical Datasheet
Capacitance0.01µF
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 08051C103K4T2A
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
