Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No15364123Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904244
Product RangeMCS 1.5 Series
Your Part Number
25,000 total stock globally
Need more?
25,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.078 ($0.0858) |
| 1000+ | $0.067 ($0.0737) |
| 2500+ | $0.066 ($0.0726) |
| 5000+ | $0.065 ($0.0715) |
| 10000+ | $0.062 ($0.0682) |
| 20000+ | $0.061 ($0.0671) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$7.80 ($8.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No15364123Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904244
Product RangeMCS 1.5 Series
Product RangeMCS 1.5 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialBrass
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCS 1.5 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Aptiv MCS 1.5 Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048
.jpg)