Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No15363993Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904214
Product RangeMetri-Pack 630 Series
Your Part Number
1,368 total stock globally
Need more?
1,368 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.960 ($5.456) |
| 10+ | $3.830 ($4.213) |
| 100+ | $2.700 ($2.970) |
| 500+ | $2.430 ($2.673) |
| 1000+ | $2.350 ($2.585) |
| 2500+ | $2.310 ($2.541) |
Price for:Each
Minimum: 1
Multiple: 1
$4.96 ($5.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No15363993Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904214
Product RangeMetri-Pack 630 Series
Product RangeMetri-Pack 630 Series
No. of Positions2Ways
For Use WithAptiv Metri-Pack 630 Series Automotive Contacts
Connector Body MaterialNylon 6 (Polyamide 6) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Metri-Pack 630 Series
No. of Positions
2Ways
Connector Body Material
Nylon 6 (Polyamide 6) Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
Aptiv Metri-Pack 630 Series Automotive Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0089
.jpg)