Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No15344867Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904239
Product RangeMetri-Pack 1.5 Series
Your Part Number
19,600 total stock globally
Need more?
19,600 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.312 ($0.3432) |
| 500+ | $0.280 ($0.308) |
| 1000+ | $0.257 ($0.2827) |
| 2500+ | $0.232 ($0.2552) |
| 5000+ | $0.215 ($0.2365) |
| 10000+ | $0.210 ($0.231) |
Price for:Each
Minimum: 100
Multiple: 100
$31.20 ($34.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No15344867Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904239
Product RangeMetri-Pack 1.5 Series
Product RangeMetri-Pack 1.5 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialBrass, Bronze
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Metri-Pack 1.5 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Brass, Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Aptiv Metri-Pack 1.5 Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
.jpg)