Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No12147474Copy
Manufacturer Standard Lead Time15 weeks
Order Code4904232
Product RangeDUCON 6.3 Series
Your Part Number
5,590 total stock globally
Need more?
5,590 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.050 ($1.155) |
| 100+ | $0.757 ($0.8327) |
| 500+ | $0.695 ($0.7645) |
| 1000+ | $0.641 ($0.7051) |
| 2500+ | $0.585 ($0.6435) |
| 5000+ | $0.505 ($0.5555) |
Price for:Each
Minimum: 10
Multiple: 10
$10.50 ($11.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No12147474Copy
Manufacturer Standard Lead Time15 weeks
Order Code4904232
Product RangeDUCON 6.3 Series
Product RangeDUCON 6.3 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialCopper, Nickel, Silicon Alloy
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DUCON 6.3 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper, Nickel, Silicon Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Aptiv DUCON 6.3 Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00149
.jpg)