Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APTIV / DELPHI |
|---|---|
| Manufacturer Part No | 12124075Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 288807301 |
| Product Range | Metri-Pack 150.2 |
| Your Part Number |
4,610 total stock globally
40,000 more incoming. You can reserve stock now
4,610 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.435 ($0.4785) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.35 ($4.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APTIV / DELPHI |
|---|---|
| Manufacturer Part No | 12124075Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 288807301 |
| Product Range | Metri-Pack 150.2 |
| Product Range | Metri-Pack 150.2 |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | - |
| Wire Size AWG Min | - |
| For Use With | Aptiv Metri-Pack 150.2 Series Automotive Housing Connectors |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | Metri-Pack 150.2 |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | - |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (27-Jun-2024) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | - |
| For Use With | Aptiv Metri-Pack 150.2 Series Automotive Housing Connectors |
| Contact Plating | Tin |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000322 |
.jpg)