Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM21NN1R0K10D.
Order Code3532049
Product RangePRO SIGNAL Multicore Looms
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21NN1R0K10D.
Order Code3532049
Product RangePRO SIGNAL Multicore Looms
Connector Type AXLR Plug, 3 Way, x 8
Connector Type BXLR Socket, 3 Way, x 8
Cable Length - Imperial19.7ft
Cable Length - Metric6m
Jacket ColourDark Blue
Product RangePRO SIGNAL Multicore Looms
SVHCTo Be Advised
Product Overview
High quality, robust 8-way XLR plug to socket lead suitable for balanced line or microphone level signal transmission. Featuring black XLR connectors with integral strain reliefs with clear numbering for easier cable identification. Suitable for audio connections on stage, in the studio or as an extension to larger multiway XLR looms.
- Numbered connectors for easier identification
- High quality black XLR connectors
- OFC balanced cable
Technical Specifications
Connector Type A
XLR Plug, 3 Way, x 8
Cable Length - Imperial
19.7ft
Jacket Colour
Dark Blue
SVHC
To Be Advised
Connector Type B
XLR Socket, 3 Way, x 8
Cable Length - Metric
6m
Product Range
PRO SIGNAL Multicore Looms
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004