
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.990 | $3.99 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.990 ($4.389) |
| 10+ | $2.960 ($3.256) |
| 25+ | $2.710 ($2.981) |
| 100+ | $2.420 ($2.662) |
| 250+ | $2.280 ($2.508) |
| 500+ | $2.220 ($2.442) |
Product Information
Product Overview
LTC®3306 is a very small, high efficiency, low noise, monolithic synchronous step-down DC/DC converter capable of providing as much as 1.75A average output current from a 2.25V to 5.5V input supply. Using constant frequency, peak current mode control at 2MHz switching frequency, and with a minimum on-time of 22ns, this regulator achieves fast transient response and precise regulation in an extremely small solution size. It is available in forced continuous mode for lower noise, or low-ripple Burst Mode operation for higher efficiency at light load. Other features include a high precision PGOOD output, a precision enable threshold, output overvoltage protection, thermal shutdown, and output short-circuit protection.
- Low ripple Burst Mode® or forced continuous mode of operation
- Wide bandwidth, fast transient response, safely tolerates inductor saturation in overload
- Low shutdown current (1μA), internal compensation, internal soft-start
- Power good output, 1.2V fixed output voltage
- Operating supply voltage range from 2.25 to 5.5V (TA = 25°C, VIN = 4V)
- Discontinuous mode (DCM)/burst mode operation
- Top switch current limit range from 2.5 to 3.0A (TA = 25°C, VIN = 4V)
- Maximum SW leakage current is ±100nA (TA = 25°C, VIN = 4V)
- Soft-start duration range from 0.25 to 3ms (VOUT rising from 0V to PGOOD threshold, TA = 25°C)
- 6-pin WLCSP package, temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
Synchronous Buck (Step Down)
1 Output
1.75A
1.75A
Surface Mount
1.2V
-
-
125°C
-
WLCSP
1Outputs
2.25V
5.5V
WLCSP
6Pins
1.2V
-
2MHz
-40°C
-
No SVHC (04-Feb-2026)
2MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
