Print Page
Image is for illustrative purposes only. Please refer to product description.

1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $157.420 ($173.162) |
Price for:Each
Minimum: 1
Multiple: 1
$157.42 ($173.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
EVAL-LTPA-COMPRB is a companion board to the LTpowerAnalyzer® and is designed to support the optimization of loop compensation in power supply designs. The board functions as a programmable substitute for the series R-C network in a Type 2 compensator and allows users to easily evaluate Bode plots and transient responses with different combinations of resistances and capacitances.
- Programmable series resistance range from 511ohm to 100kohm
- Programmable series resistance:tolerance: ±1% (less than equal to 55Kohm), ±2% (greater than 55Kohm)
- Programmable series capacitance: range: 5pF to 39nF
- Programmable series capacitance:tolerance:±25%(less than 100pF), ±10%(greater than or equal to 100pF)
- USB-C interface
- Small form-factor (2.82" x 1.25" (71.62mm x 31.75mm))
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
