Print Page
Image is for illustrative purposes only. Please refer to product description.

11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $168.720 ($185.592) |
Price for:Each
Minimum: 1
Multiple: 1
$168.72 ($185.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-LTPA-COMPRBCopy
Order Code4834048
Accessory TypeCompanion Board
For Use WithLTpowerAnalyzer Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-LTPA-COMPRB is a companion board to the LTpowerAnalyzer® and is designed to support the optimization of loop compensation in power supply designs. The board functions as a programmable substitute for the series R-C network in a Type 2 compensator and allows users to easily evaluate Bode plots and transient responses with different combinations of resistances and capacitances.
- Programmable series resistance range from 511ohm to 100kohm
- Programmable series resistance:tolerance: ±1% (less than equal to 55Kohm), ±2% (greater than 55Kohm)
- Programmable series capacitance: range: 5pF to 39nF
- Programmable series capacitance:tolerance:±25%(less than 100pF), ±10%(greater than or equal to 100pF)
- USB-C interface
- Small form-factor (2.82" x 1.25" (71.62mm x 31.75mm))
Technical Specifications
Accessory Type
Companion Board
Product Range
-
For Use With
LTpowerAnalyzer Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
