
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $146.840 ($161.524) |
Product Information
Product Overview
EVAL-KW4504Z is an op-amp DC test loop KWIK demo board. This is a know-how with integrated knowledge (KWIK) demonstration board designed to educate users on how to evaluate and measure the DC parameters of an op amp, including the input offset voltage (VOS), power supply rejection ratio (PSRR), common-mode rejection ratio (CMRR), and open-loop gain (AOL). It also has the capability to measure and plot the relationship between the input offset voltage vs. common-mode voltage (VOS vs. CMV), input offset voltage vs. power supply voltage (VOS vs. VS), and input offset voltage vs. output voltage (VOS vs. VOUT). The EVAL-KW4504Z can accommodate other single channel operational amplifiers in 5-lead SOT-23 packages with the same pin configuration as the DUT. It can also accommodate single-channel operational amplifiers in 8- lead SOIC packages by installing the IC socket on the board. Suitable for advanced education applications.
- Enables quick and easy measurement of the DC parameters of an operational amplifier (op amp)
- Easy connection to ADALM2000
Contents
EVAL-KW4504Z evaluation board, Optional IC socket for SOP8/SO8/SOIC8 package, 4-position shunt connector (open top jumpers).
Technical Specifications
Analog Devices
Signal Conditioning
Evaluation Board KW4504Z, IC Socket, 4-Position Shunt Connector, Open Top Jumpers
No SVHC (04-Feb-2026)
AD8601ARTZ-REEL
Operational Amplifier
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
