EVAL-ESS1-SYS
Evaluation Kit, ADES1830, ADBMS6822, ADBMS2950B, MAX32690, Battery Management System (BMS)

register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,752.900 ($4,128.190) |
Product Information
Product Overview
EVAL-ESS1-SYS is a scalable BMS kit for cell and pack monitoring. It contains all the necessary building blocks to create a complete BMS solution stack. The accompanying PC-based graphical user interface provides an intuitive interface that allows the user to configure the BMS signal chain components and view cell and stack voltage and current measurement results. Suitable for IoT battery management, industrial machine vision, power tools, mobile robotics battery management, industrial equipment battery monitoring, adaptive battery type system monitoring, portable energy storage systems applications.
- Accurate voltage and current measurement
- Highly scalable and ease of integration
- Robust isoSPI capability implementable in daisy chain high count
- Inclusive passive balancing with individual pulse-width modulation
- Isolated power supply between microcontroller and battery monitoring devices
- High voltage and current supply measurement
- Fast overcurrent (OC) measurement
- Redundancy measurement
- Modular BMS solution
Contents
One application processor (AD-APARD32690-SL), One dual isoSPI adapter (EVAL-ADBMS6822), Two 16-cell battery monitors (EV-ADES1830CCSZ), Two 16-cell battery emulators (DC2472A), One battery pack monitor (EVAL-ADBMS2950-BASIC), 1x AD-USB2.0T1L-EBZ, 1x MAX32625PICO programming adapter with 10-pin SWD cable, 1x RJ45-to-RJ45, 2x DuraClik-to-RJ45 twisted pair cables, 3x DuraClik isoSPI twisted pair cables, 3x USB Type A to micro-B cable, 1x USB A to C-Type cable, 1x T1L STP cable.
Technical Specifications
Power Management - Battery
ADES1830, ADBMS6822, ADBMS2950B, MAX32690
Arduino Form-Factor Dev/Prog Adapter/Bat Monitor/Emulator Boards, RJ45/DuraClik/USB Cables
No SVHC (21-Jan-2025)
Battery Management System (BMS)
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
