Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $41.170 ($45.287) |
Product Information
Product Overview
EVAL-AD7685-PMDZ is a 16bit, 250kSPS PulSAR® ADC PMOD evaluation board. The PMOD-compatible evaluation/prototyping board is a small form factor, low-cost analogue-to-digital conversion option. When prototyping, this board is used in conjunction with your favourite MCU or FPGA development board which has the SPI PMOD peripheral connector. Direct electrical and physical connection will enable you to quickly develop software for your system. This board can also be operated as an evaluation board using the System Demonstration Platform (EVAL-SDP-CB1Z) and an adaptor board (SDP-PMD-IB1Z). When operated with the System Demonstration Platform, a LabView software GUI is provided enabling the user to perform analysis of the ADC's performance.
- 16-Bit analogue to digital converters
- 250kSPS and unipolar, single-ended input
- Standard SPI PMOD header/pin out
- Connectable to 3rd Party FPGA and MCU platforms
Technical Specifications
Analog Devices
16bit
Data Converter
Eval Board AD7685
No SVHC (04-Feb-2026)
AD7685
250kSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
