
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC501ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4409812 |
| Your Part Number |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $353.650 ($389.015) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC501ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4409812 |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LTC3703EGN |
| Kit Application Type | Power Management - Voltage Regulator |
| Application Sub Type | Synchronous Buck Converter |
| Kit Contents | Demo Board LTC3703EGN |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
DC501A demonstration circuit is a high power, high voltage, and high-efficiency DC/DC buck converter featuring the LTC3703. This is a general-purpose high-voltage DC to DC with an input voltage range of 20V to 72V. The board is optimized for positive 48V input operation with high voltage surges up to 72VDC allowed. The limiting factor is the LTC3703 GN16 package that will not meet UL/CSA/IEC60950 clearance and creepage distance requirements above the SELV 60VDC maximum due to pin spacing. If the user wishes to support higher continuous input voltages or compliance to 60950, the LTC3703 is offered in a G-28 pin package. However, for the purposes of evaluation, the board will work reliably up to 72V. The maximum continuous current in free air is 4A. 6A is permissible with some forced air cooling. The output voltage is programmed with a voltage divider and configured for 12V. The demonstration circuit comes with jumpers preset to power up in the continuous switching mode.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management - Voltage Regulator |
| Kit Contents | Demo Board LTC3703EGN |
| Automotive Qualification Standard | - |
| Silicon Core Number | LTC3703EGN |
|---|---|
| Application Sub Type | Synchronous Buck Converter |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
