
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC2566ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4034273 |
| Your Part Number |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $803.820 ($884.202) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC2566ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4034273 |
| Board Type | Demo Board |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LTC5553IUDB#PBF |
| IC Function | Microwave Mixer |
| Application Sub Type | RF Mixer |
| Kit Contents | Demonstration Board LTC5553IUDB#PBF |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DC2566A is a LTC5553 3GHz to 20GHz passive bidirectional mixer demonstration board. Demonstration circuit DC2566A is optimized for evaluation of the LTC®5553 passive double-balanced mixer. Its RF port is broadband matched from 3GHz to 20GHz and the internal LO amplifier, requiring only a 0dBm drive level, is broadband matched to 50 ohm from 1GHz to 20GHz with 10dB return loss. The single-ended IF output is broadband matched from 500MHz to 9GHz. The LTC5553 can be used for upconverting and downconverting applications.
- Supply voltage (VCC) is 4V
- Enable input voltage (EN) range: -0.3V to VCC+0.3V
- 10dBm of LO input power (1GHz to 12GHz)
- ±0.1V LO input DC voltage
- 20dBm of RF power (3GHz to 20GHz)
- ±0.1V of RF DC voltage
- Operating temperature range (TC) from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Board Type | Demo Board |
|---|---|
| Silicon Core Number | LTC5553IUDB#PBF |
| Application Sub Type | RF Mixer |
| Product Range | - |
| Silicon Manufacturer | Analog Devices |
|---|---|
| IC Function | Microwave Mixer |
| Kit Contents | Demonstration Board LTC5553IUDB#PBF |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .081193 |
