DC2554A-A-KIT
Evaluation Kit, LTC4125EUFD#PBF, Wireless Battery Charger Transmitter, Tx/Rx Demo Boards, Standoffs

Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $204.250 ($224.675) |
Product Information
Product Overview
DC2554A-A-KIT is a kit of the DC2556A transmitter board featuring LTC®4125, the DC2555A-A receiver featuring LT3652HV. The DC2555A-A receiver can charge a single Li-Ion battery at up to 650mA with an air gap of 3 to 12mm between the transmit and receive coils. The DC2556A transmitter supports optimum power search and foreign object detection features via LTC4125.
- Fixed 4.2V float voltage
- DC2556A voltage input range from 4.5 to 5.5V at IVIN ≤ 2.5A
- DC2555A-A battery charge voltage range from 4.12 to 4.28V
Contents
DC2556A (LTC4125) transmitter demo board, DC2555A-A (LT3652HV) receiver demo board (with 9.5mm (0.375’’) Nylon standoffs, 5.25mm gap), 4 × 12.5mm (0.375") nylon standoffs (8.25mm Gap), 4 × 15.9mm (0.625’’) nylon standoffs (11.65mm Gap).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
LTC4125EUFD#PBF
Transmitter Demo Board DC2556A, Receiver Demo Board DC2555A-A/DC2555A-B, Nylon Standoffs
No SVHC (07-Jul-2017)
Wireless Battery Charger Transmitter
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
