
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $209.620 ($230.582) |
Product Information
Product Overview
DC2492A demonstration circuit is a 135V protected, high side switch featuring the LTC®7000-1. The demo board is designed to switch a 5.5A output load from input voltages from 8V to 135V. The wide input range and low shutdown current (1µA typical) make it suitable for automotive, industrial, medical instrument and telecom applications. This board offers a low 50ns (typical) propagation delay, fast switching times (<lt/>10ns) and 100% duty cycle operation. The LTC7000-1 is a fast high voltage protected high side N-channel MOSFET driver with high voltage pin spacing (0.657mm). An internal charge pump fully enhances an external N-channel MOSFET switch, allowing it to remain on indefinitely. A powerful gate driver can drive large gate capacitance MOSFETs with very short transition times, ideal for both high frequency switching and static switch applications.
- LTC7000-1 operates over a 3.5V to 135V input supply range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LTC7000EMSE-1#PBF
No SVHC (04-Feb-2026)
LTC7000EMSE-1#PBF
High Side MOSFET Gate Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
