
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $215.760 ($237.336) |
Product Information
Product Overview
DC2006A-A demonstration circuit is a multiphase high power, high voltage step-up DC/DC converter featuring the LTC®3862-2 boost controller. This demo board converts a 6V to 36V input voltage to a 50V output at up to 10A with four phases by utilizing and synchronizing two LTC3862-2 controller IC’s. The DC2006A-A supports three ways of biasing the LTC3862-2 controllers IC’s by directly from the input voltage, or from a low power switching power supply or from an LDO regulator. An onboard SEPIC power supply can provide a stable 10V bias voltage for both LTC3862-2 controllers over the wide varying input voltage. This allows the use of either logic level or standard level MOSFETs, even when the input voltage drops far below the 10V set-point, which is useful in wide varying input applications.
- Typical switching frequency 200KHz
- Typical output ripple of 120mV at (VOUT, 50V) ILOAD = 5A
- 97% typical efficiency
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Linear Technology
Power Management - Voltage Regulator
Demo Board LTC3862-2
-
LTC3862-2
Boost Converter
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
