Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1678A-CCopy
Manufacturer Standard Lead Time12 weeks
Order Code5133563
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $166.870 ($183.557) |
Price for:Each
Minimum: 1
Multiple: 1
$166.87 ($183.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1678A-CCopy
Manufacturer Standard Lead Time12 weeks
Order Code5133563
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2654
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsDemonstration Board LTC2654
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1678A-C demonstration circuit features the LTC2654 quad 16-bit DAC. The LTC2654 is a 16-bit rail-to-rail DAC with integrated 10ppm/°C maximum reference. The LTC2654 advances performance standards for output drive, crosstalk and load regulation in single supply, voltage-output multiple DACs.
- 2.5V full scale voltage
Technical Specifications
Silicon Manufacturer
Linear Technology
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2654
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2654
Application Sub Type
DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
