
2 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $301.120 ($331.232) |
Product Information
Product Overview
DC1619A demonstration circuit is a 100KHz to 500KHz programmable frequency, high voltage, current mode DC/DC step-down converter featuring the LT®3845A. The operating frequency can be synchronized up to 600KHz. This demo board is designed for 12V up to 10A (120W) output from a 16V to 60V input. A soft-start feature controls the output voltage slew rate at start-up, reducing current surges and voltage overshoots. The modes of operation (Burst Mode®, discontinuous current mode and continuous current mode) are jumper selectable. Both Burst Mode operation and discontinuous current mode increase the efficiency at light loads. Continuous current mode will maintain a constant switching frequency regardless of the load current. An optional boost bias circuit is provided on the bottom side of the board for back-driving the LT3845A internal regulator from the output voltage.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LT3845AEFE#PBF
-
LT3845AEFE#PBF
Synchronous Step Down Controller
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
