
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $161.830 ($178.013) |
Product Information
Product Overview
DC1053A-E demonstration circuits is a high-efficiency synchronous boost converter. It is capable of operating with an input voltage range from 0.8V to 5.5V. The 2X2mm DFN thermally enhanced package with a 1MHz switching frequency and the 550mA internal switches provide a very tiny solution. The LTC3526L family also features output disconnect and the input voltage can be greater or less than the output voltage. This demonstration circuit allows the user to quickly evaluate the LTC3526L performance. Individual jumpers are provided for selecting several regulated output voltages and a low quiescent current shutdown. Terminals on the board allow easy hookup to an input supply and output load.
- 4.7µH inductance and burst mode
- 45mV p-p output ripple voltage (burst mode) at VIN = 1.2V, VOUT = 1.8V IOUT = 1mA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Linear Technology
Power Management - Voltage Regulator
Demo Board LTC3526L
-
LTC3526L
Step Up DC / DC Converter
-
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
