
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.520 ($10.472) |
| 10+ | $7.280 ($8.008) |
| 98+ | $6.110 ($6.721) |
| 196+ | $5.880 ($6.468) |
| 294+ | $5.770 ($6.347) |
| 588+ | $5.600 ($6.160) |
Product Information
Product Overview
ADG417 is a LC²MOS precision mini-DIP analogue switch. It is a monolithic CMOS SPST switch. This switch is designed on an enhanced LC2 MOS process that provides low power dissipation yet gives high switching speed, low on-resistance and low leakage currents. The on-resistance profile of the ADG417 is very flat over the full analogue input range ensuring excellent linearity and low distortion. The part also exhibits high switching speed and high signal bandwidth. CMOS construction ensures ultralow power dissipation making the parts ideally suited for portable and battery powered instruments. The ADG417 switch, which is turned ON with a logic low on the control input, conducts equally well in both directions when ON and has an input signal range that extends to the supplies. In the OFF condition, signal levels up to the supplies are blocked. Application includes precision test equipment, precision instrumentation, battery powered systems, sample hold systems.
- 44V supply maximum ratings
- VSS to VDD analogue signal range, low on resistance (<lt/>35ohm)
- Ultralow power dissipation (<lt/>35µW)
- Fast switching times, tON (160ns max), tOFF (100ns max)
- Break-before-make switching action
- Plug-in replacement for DG417
- Charge injection is 7pC (typ, VS = 0V, RL = 0 ohm, CL = 10nF, test circuit 5, +25°C)
- OFF isolation is 80dB (typ, RL = 50 ohm, f = 1MHz, test circuit 6, +25°C)
- SOIC-8 package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
35ohm
SOIC
1Channels
35ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
10.8V to 13.2V, ± 13.5V to ± 16.5V
8Pins
25ohm
SPST-NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
