Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.700 ($6.270) |
| 10+ | $4.370 ($4.807) |
| 25+ | $3.980 ($4.378) |
| 100+ | $3.690 ($4.059) |
| 250+ | $3.540 ($3.894) |
| 500+ | $3.440 ($3.784) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.70 ($6.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7478AWARMZ-RL
Order Code484675501
Resolution (Bits)8bit
Sampling Rate1.2MSPS
Input Channel TypeSingle Ended
Data InterfaceDSP, Microwire, QSPI, SPI
Supply Voltage Min2.35V
Supply Voltage Max5.25V
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Resolution (Bits)
8bit
Input Channel Type
Single Ended
Supply Voltage Min
2.35V
No. of Pins
8Pins
Operating Temperature Max
85°C
Sampling Rate
1.2MSPS
Data Interface
DSP, Microwire, QSPI, SPI
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001