Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD3531RBCPZ-RL7
Order Code4846767
Product RangeQuad 16-Bit Voltage Output DACs
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.630 ($29.293) |
| 10+ | $22.270 ($24.497) |
| 25+ | $20.530 ($22.583) |
| 100+ | $19.920 ($21.912) |
| 250+ | $19.850 ($21.835) |
| 1500+ | $18.750 ($20.625) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$26.63 ($29.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD3531RBCPZ-RL7
Order Code4846767
Product RangeQuad 16-Bit Voltage Output DACs
Resolution (Bits)16bit
Data Interface4 Wire, Microwire, QSPI, SPI
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleLFCSP
Input Channel TypeSerial
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 16-Bit Voltage Output DACs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution (Bits)
16bit
Supply Voltage Range
2.7V to 5.5V
Input Channel Type
Serial
Operating Temperature Min
-40°C
Product Range
Quad 16-Bit Voltage Output DACs
Data Interface
4 Wire, Microwire, QSPI, SPI
ADC / DAC Case Style
LFCSP
No. of Pins
20Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001