Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1138-6020Copy
Manufacturer Standard Lead Time16 weeks
Order Code4064671
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $136.840 ($150.524) |
| 5+ | $126.580 ($139.238) |
| 10+ | $116.320 ($127.952) |
| 25+ | $109.040 ($119.944) |
| 50+ | $103.840 ($114.224) |
| 100+ | $98.900 ($108.790) |
Price for:Each
Minimum: 1
Multiple: 1
$136.84 ($150.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1138-6020Copy
Manufacturer Standard Lead Time16 weeks
Order Code4064671
Convert From Coax TypeSMPS RP
Convert From GenderPlug
Convert To Coax TypeSMPS RP
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Convert From Coax Type
SMPS RP
Convert To Coax Type
SMPS RP
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (21-Jan-2025)
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
