Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1132-6157Copy
Manufacturer Standard Lead Time14 weeks
Order Code4923216
Your Part Number
35 total stock globally
Need more?
25 Delivery in 10-14 Business Days(US stock)
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $126.500 ($139.150) |
| 5+ | $116.430 ($128.073) |
| 10+ | $108.670 ($119.537) |
Price for:Each
Minimum: 1
Multiple: 1
$126.50 ($139.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1132-6157Copy
Manufacturer Standard Lead Time14 weeks
Order Code4923216
Convert From Coax TypeSMPM-XT
Convert From GenderJack
Convert To Coax TypeSMPM-XT
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Convert From Coax Type
SMPM-XT
Convert To Coax Type
SMPM-XT
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
