Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoHDASE020YD-105LFCopy
Manufacturer Standard Lead Time11 weeks
Order Code4905342
Product RangeHDAS Series
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $170.600 ($187.660) |
| 5+ | $158.680 ($174.548) |
| 10+ | $150.970 ($166.067) |
| 25+ | $143.910 ($158.301) |
| 50+ | $139.630 ($153.593) |
| 100+ | $131.220 ($144.342) |
Price for:Each
Minimum: 1
Multiple: 1
$170.60 ($187.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoHDASE020YD-105LFCopy
Manufacturer Standard Lead Time11 weeks
Order Code4905342
Product RangeHDAS Series
Connector SystemsBoard-to-Board
Pitch Spacing1.905mm
No. of Rows3Rows
No. of Contacts20Contacts
Product RangeHDAS Series
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
3Rows
Product Range
HDAS Series
Contact Plating
Gold Plated Contacts
Pitch Spacing
1.905mm
No. of Contacts
20Contacts
Contact Material
Beryllium Copper
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
