Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMP10A23S-63Copy
Manufacturer Standard Lead Time3 weeks
Order Code3573389
Product RangeEcomate Aquarius Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1000+ | $1.820 ($2.002) |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,820.00 ($2,002.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMP10A23S-63Copy
Manufacturer Standard Lead Time3 weeks
Order Code3573389
Product RangeEcomate Aquarius Series
Product RangeEcomate Aquarius Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Wire Size AWG Min12AWG
Contact PlatingSilver
Contact MaterialCopper Alloy
SVHCLead
Technical Specifications
Product Range
Ecomate Aquarius Series
Contact Termination Type
Crimp
Wire Size AWG Min
12AWG
Contact Plating
Silver
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
10AWG
For Use With
Amphenol Ecomate Aquarius Series Circular Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002187
