Print Page
779829-58-1.2
RF / Coaxial Cable Assembly, 3.9 ft, 1.2 m, RG58C, BNC Straight Plug, BNC Straight Plug, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 779829-58-1.2Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 126191701 |
| Your Part Number |
1,890 total stock globally
Need more?
1,890 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.230 ($10.153) |
Price for:Each
Minimum: 1
Multiple: 1
$9.23 ($10.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 779829-58-1.2Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 126191701 |
| Cable Length - Imperial | 3.9ft |
| Connector to Connector | BNC Plug to BNC Plug |
| Cable Length - Metric | 1.2m |
| Coaxial Cable Type | RG58C |
| Connector Type A | BNC Straight Plug |
| Connector Type B | BNC Straight Plug |
| Impedance | 50ohm |
| Jacket Colour | Black |
| Product Range | - |
| SVHC | Lead (08-Jul-2021) |
Product Overview
779829-58-1.2 is a black colour coaxial BNC male to BNC male connector cable assembly.
- 1200mm cable length
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Cable Length - Imperial | 3.9ft |
|---|---|
| Cable Length - Metric | 1.2m |
| Connector Type A | BNC Straight Plug |
| Impedance | 50ohm |
| Product Range | - |
| Connector to Connector | BNC Plug to BNC Plug |
|---|---|
| Coaxial Cable Type | RG58C |
| Connector Type B | BNC Straight Plug |
| Jacket Colour | Black |
| SVHC | Lead (08-Jul-2021) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Lead (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .081 |
