Print Page
031-6969
RF / Coaxial Connector, TNC Coaxial, Straight Jack, Solder, Crimp, 50 ohm, 1.13mm Micro, Brass
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 031-6969Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4656733 |
| Your Part Number |
100 total stock globally
Need more?
50 Delivery in 10-14 Business Days(US stock)
50 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.990 ($23.089) |
| 5+ | $19.600 ($21.560) |
| 10+ | $18.210 ($20.031) |
| 25+ | $17.220 ($18.942) |
| 50+ | $16.520 ($18.172) |
| 100+ | $15.860 ($17.446) |
| 250+ | $15.230 ($16.753) |
Price for:Each
Minimum: 1
Multiple: 1
$20.99 ($23.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 031-6969Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4656733 |
| Connector Type | TNC Coaxial |
| Connector Body Style | Straight Jack |
| Coaxial Termination | Solder, Crimp |
| Impedance | 50ohm |
| Coaxial Cable Type | 1.13mm Micro |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 9GHz |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Connector Type | TNC Coaxial |
|---|---|
| Coaxial Termination | Solder, Crimp |
| Coaxial Cable Type | 1.13mm Micro |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | Lead (04-Feb-2026) |
| Connector Body Style | Straight Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 9GHz |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015159 |
