Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHVSL1200062A170Copy
Manufacturer Standard Lead Time8 weeks
Order Code5115984
Product RangeHVSL Series
Your Part Number
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $171.130 ($188.243) |
| 5+ | $150.170 ($165.187) |
| 10+ | $141.680 ($155.848) |
| 25+ | $136.150 ($149.765) |
Price for:Each
Minimum: 1
Multiple: 1
$171.13 ($188.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHVSL1200062A170Copy
Manufacturer Standard Lead Time8 weeks
Order Code5115984
Product RangeHVSL Series
Product RangeHVSL Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts2Contacts
Automotive Contact TypeCrimp Pin
Connector Body Material-
Contact Material-
Contact Plating-
IP RatingIP67, IP6K9K
Voltage Rating1kVDC
Current Rating350A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HVSL Series
No. of Contacts
2Contacts
Connector Body Material
-
Contact Plating
-
Voltage Rating
1kVDC
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
Crimp Pin
Contact Material
-
IP Rating
IP67, IP6K9K
Current Rating
350A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
