Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoUMC-05BMMM-PL8A01
Order Code4731018
Product RangeNMEA 2000 Micro-C Series
Your Part Number
49 total stock globally
Need more?
49 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $46.350 ($50.985) |
| 10+ | $39.390 ($43.329) |
| 25+ | $36.920 ($40.612) |
| 100+ | $33.480 ($36.828) |
| 250+ | $32.100 ($35.310) |
Price for:Each
Minimum: 1
Multiple: 1
$46.35 ($50.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoUMC-05BMMM-PL8A01
Order Code4731018
Product RangeNMEA 2000 Micro-C Series
Connector Type ACircular Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeNMEA 2000 Micro-C Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
Circular Plug
No. of Positions
5 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
NMEA 2000 Micro-C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
