Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoUA-30PMFL-LC7B20Copy
Manufacturer Standard Lead Time7 weeks
Order Code4625571
Your Part Number
26 total stock globally
Need more?
26 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.040 ($40.744) |
| 10+ | $31.490 ($34.639) |
| 25+ | $30.480 ($33.528) |
Price for:Each
Minimum: 1
Multiple: 1
$37.04 ($40.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoUA-30PMFL-LC7B20Copy
Manufacturer Standard Lead Time7 weeks
Order Code4625571
Connector to ConnectorType A Plug to Sealed Type A Receptacle
Cable Length - Metric200mm
Cable Length - Imperial7.9"
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector to Connector
Type A Plug to Sealed Type A Receptacle
Cable Length - Imperial
7.9"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
200mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
