Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoUA-20PMFP-SC8003Copy
Manufacturer Standard Lead Time7 weeks
Order Code4625569
Your Part Number
16 total stock globally
Need more?
16 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.640 ($20.504) |
| 10+ | $15.840 ($17.424) |
| 25+ | $14.650 ($16.115) |
| 100+ | $13.460 ($14.806) |
| 250+ | $12.620 ($13.882) |
| 500+ | $12.030 ($13.233) |
Price for:Each
Minimum: 1
Multiple: 1
$18.64 ($20.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoUA-20PMFP-SC8003Copy
Manufacturer Standard Lead Time7 weeks
Order Code4625569
Connector to ConnectorType A Receptacle to 5 Position Header
Cable Length - Metric50mm
Cable Length - Imperial2"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector to Connector
Type A Receptacle to 5 Position Header
Cable Length - Imperial
2"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
50mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062
