Print Page
Image is for illustrative purposes only. Please refer to product description.
13 total stock globally
Need more?
13 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $34.220 ($37.642) |
| 5+ | $32.040 ($35.244) |
| 10+ | $29.840 ($32.824) |
| 25+ | $28.000 ($30.800) |
| 50+ | $27.180 ($29.898) |
| 100+ | $26.450 ($29.095) |
| 250+ | $25.270 ($27.797) |
Price for:Each
Minimum: 1
Multiple: 1
$34.22 ($37.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSM12A-05BMMM-SL8D02.
Order Code3924451
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric2m
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Connector Type B
Free End
Cable Length - Metric
2m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.150595