Print Page
RD-05PMMS-QC8001
Circular Connector, Circular Industrial, X-Lok Series, Panel Mount Plug, 5 Contacts, Solder Pin
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | RD-05PMMS-QC8001Copy |
| Order Code | 5135349 |
| Product Range | X-Lok Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.010 ($7.711) |
| 10+ | $6.460 ($7.106) |
| 100+ | $6.230 ($6.853) |
| 250+ | $5.990 ($6.589) |
| 500+ | $5.860 ($6.446) |
| 1000+ | $5.610 ($6.171) |
Price for:Each
Minimum: 1
Multiple: 1
$7.01 ($7.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | RD-05PMMS-QC8001Copy |
| Order Code | 5135349 |
| Product Range | X-Lok Series |
| Connector Type | Circular Industrial |
| Product Range | X-Lok Series |
| Circular Connector Shell Style | Panel Mount Plug |
| No. of Contacts | 5Contacts |
| Circular Connector Contact Type | Solder Pin |
| Coupling Style | Push Lock |
| Connector Body Material | Thermoplastic Body |
| Connector Body Plating | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| IP Rating | IP68 |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type | Circular Industrial |
|---|---|
| Circular Connector Shell Style | Panel Mount Plug |
| Circular Connector Contact Type | Solder Pin |
| Connector Body Material | Thermoplastic Body |
| Contact Material | Copper Alloy |
| IP Rating | IP68 |
| Product Range | X-Lok Series |
|---|---|
| No. of Contacts | 5Contacts |
| Coupling Style | Push Lock |
| Connector Body Plating | - |
| Contact Plating | Gold |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Puerto Rico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .09 |
