Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | SLPPB35BNRCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5115934 |
| Product Range | SurLok Plus Series |
| Your Part Number |
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.020 ($27.522) |
| 10+ | $21.500 ($23.650) |
| 25+ | $20.820 ($22.902) |
| 100+ | $20.410 ($22.451) |
| 250+ | $19.990 ($21.989) |
| 500+ | $19.580 ($21.538) |
Price for:Each
Minimum: 1
Multiple: 1
$25.02 ($27.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | SLPPB35BNRCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5115934 |
| Product Range | SurLok Plus Series |
| Product Range | SurLok Plus Series |
| Gender | Plug(View Associated Connectors) |
| Voltage Rating | 1kV |
| Current Rating | 150A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Crimp |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | SurLok Plus Series |
|---|---|
| Voltage Rating | 1kV |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| Current Rating | 150A |
| Contact Termination Type | Crimp |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
