Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPHPB35BSB2Copy
Manufacturer Standard Lead Time10 weeks
Order Code5115891
Product RangeSurLok Plus Series
Your Part Number
75 total stock globally
Need more?
75 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.390 ($38.929) |
| 10+ | $31.100 ($34.210) |
| 25+ | $29.150 ($32.065) |
| 100+ | $26.720 ($29.392) |
| 250+ | $25.100 ($27.610) |
| 500+ | $23.980 ($26.378) |
Price for:Each
Minimum: 1
Multiple: 1
$35.39 ($38.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPHPB35BSB2Copy
Manufacturer Standard Lead Time10 weeks
Order Code5115891
Product RangeSurLok Plus Series
Product RangeSurLok Plus Series
Voltage Rating1.5kVDC
Current Rating200A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SurLok Plus Series
Voltage Rating
1.5kVDC
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Current Rating
200A
Contact Termination Type
Crimp
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
