Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | NJMMRU-0006Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 4800202 |
| Your Part Number |
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $210.430 ($231.473) |
| 5+ | $204.890 ($225.379) |
| 10+ | $204.510 ($224.961) |
Price for:Each
Minimum: 1
Multiple: 1
$210.43 ($231.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | NJMMRU-0006Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 4800202 |
| Connector to Connector | OSFP Plug to OSFP Plug |
| Cable Length - Metric | 500mm |
| Cable Length - Imperial | 19.7" |
| Jacket Colour | Black |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector to Connector | OSFP Plug to OSFP Plug |
|---|---|
| Cable Length - Imperial | 19.7" |
| Product Range | - |
| Cable Length - Metric | 500mm |
|---|---|
| Jacket Colour | Black |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444210 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
