Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNJBBAF-0004Copy
Manufacturer Standard Lead Time9 weeks
Order Code5107915
Your Part Number
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $79.530 ($87.483) |
| 5+ | $73.570 ($80.927) |
| 10+ | $67.600 ($74.360) |
| 25+ | $65.000 ($71.500) |
Price for:Each
Minimum: 1
Multiple: 1
$79.53 ($87.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNJBBAF-0004Copy
Manufacturer Standard Lead Time9 weeks
Order Code5107915
Connector Type ASFP-DD Plug
Connector Type BSFP-DD Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
SFP-DD Plug
Cable Length - Imperial
6.6ft
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Connector Type B
SFP-DD Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
